HellermannTyton 710-00105 HelaTape Flex 15 - PVC Tape White 15mm x 10m

Standard range
Order Code:

49-7618

Brand: HellermannTyton MPN: 710-00105 EAN-13: 4031026401683
  • Quickly find another product in this range by Colour/Pattern:

Qty Unit Price (Ex VAT)
1+ £2.74
6+ £2.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
707 in Stock, despatched in 4 days

This white HelaTape Flex 15 insulation tape from Hellermann Tyton is highly flexible with good adhesion level and is suitable for mechanical and electrical applications up to 600V. Manufactured with PVC material and flame retardant.


  • Colour: White
  • Highly flexible with good adhesion level
  • Content: 1 roll
  • Length: 10m
  • Width: 15mm
  • Thickness: 0.15mm
  • Dielectric strength: 40kV/mm
  • Adhesion to steel: 2.0N/10mm
  • Adhesion to backing: 1.8N/10mm
  • Elongation at break: 200%
  • Breaking strength: 24N/10mm
  • Operating temperature: +90°C
  • Manufacturer's part 710-00105
Type Insulating tape
Colour/Pattern White
Length 10m
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot