HellermannTyton 710-00108 HelaTape Flex 15 - PVC Tape Grey 15mm x 10m

Standard range
Order Code:

49-7621

Brand: HellermannTyton MPN: 710-00108 EAN-13: 4031026401713
  • Quickly find another product in this range by Colour/Pattern:

Qty Unit Price (Ex VAT)
1+ £1.41
6+ £1.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
151 in Stock, despatched in 4 days

This grey HelaTape Flex 15 insulation tape from Hellermann Tyton is highly flexible with good adhesion level and is suitable for mechanical and electrical applications up to 600V. Manufactured with PVC material and flame retardant.


  • Colour: Grey
  • Highly flexible with good adhesion level
  • Content: 1 roll
  • Length: 10m
  • Width: 15mm
  • Thickness: 0.15mm
  • Dielectric strength: 40kV/mm
  • Adhesion to steel: 2.0N/10mm
  • Adhesion to backing: 1.8N/10mm
  • Elongation at break: 200%
  • Breaking strength: 24N/10mm
  • Operating temperature: +90°C
  • Manufacturer's part 710-00108
Type Insulating tape
Colour/Pattern Grey
Length 10m
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot