Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These high precision tweezers from Bernstein have straight points, 3mm wide, with a 0.8mm gripping cavity. An ESD coating makes these tweezers particularly suitable for use with electrical or electronic SMD components.
Length | 120mm |
---|---|
Tweezer Body Material | Steel |
Tweezer Tip Material | Steel |
Tweezer Type | Straight grip |
To use this facility please Sign In.
Sign In