Christmas Opening Hours and Delivery Dates here

Wiha 22168 Hex Driver With T-Handle With MagicRing® 3mm

Order Code:

50-4365

Brand: Wiha MPN: 22168 EAN-13: 4010995221683
  • Quickly find another product in this range by Hex Key Size:

    3mm 4mm 5mm 6mm
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back order1 due on 21/01/2026

Ideal for direct and straight screw , during requirement of highest torque . Magic Ring holds screws according to DIN 912, owing to spring steel ring fixed in any position. Blade made of chromium-vanadium steel, hardened throughout, nickel-plated.


Type T-handle metric
Hex Key Size 3mm
Material Chrome Vanadium Steel
Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot