Christmas Opening Hours and Delivery Dates here

BKL 10120554 Straight Pin Header 2 x 5 for PCB Mounting 2.54 without Ejector

Order Code:

50-9968

Brand: BKL MPN: 10120554
Qty Unit Price (Ex VAT)
5+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock2 due on 15/01/2026


Straight pin header with 2 rows of 5 pins, 2.54mm pitch, suitable for PCB mounting.


  • Suitable for port plug connection
  • Without ejection lever
Type Header
Number of Positions 2 x 5
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Straight
Connection Through hole

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, September 12, 2019 | Question by: Rapid Customer | Product code: 50-9968
Q. Can you tell me the stock codes for the corresponding socket for board to board connection for 50-9968, please
A. Hello Graham, Many thanks for your email. The mating part we offer for the 50-9968 is the 50-8233.
Wednesday, February 27, 2019 | Question by: Rapid Customer | Product code: 50-9968
Q. Can you tell me the stock codes are for the corresponding plug and contacts for 50-9968, please?
A. Hi Peter, thank you for your question. We would suggest 50-8233.

Reviews

Be the first to submit a review

You may also like


Trustpilot