A range of double row straight pin headers with 2.54mm pitch, suitable for PCB mounting. Available in a variety of pin combinations.
Order code | 50-9967 | 50-9968 | 50-9969 | 50-9970 |
Colour | Black | Black | Black | Black |
Contact material | Gold plated | Gold plated | Gold plated | Gold plated |
Contact resistance | 20milliohms | 20milliohms | 20milliohms | 20milliohms |
Grid pitch | 2.54mm | 2.54mm | 2.54mm | 2.54mm |
Housing material | PBT | PBT | PBT | PBT |
Insulation resistance | 1000MΩ | 1000MΩ | 1000MΩ | 1000MΩ |
Nominal current | 3A | 3A | 3A | 3A |
Number of pins | 2 x 4 | 2 x 5 | 2 x 7 | 2 x 8 |
Features | Without ejector lever | Without ejector lever | Without ejector lever | Without ejector lever |
Manufacturer part no. | 10120552 | 10120554 | 10120556 | 10120558 |
Order code | 50-9971 | 50-9975 | 50-9977 | 50-9979 |
Colour | Black | Black | Black | Black |
Contact material | Gold plated | Gold plated | Gold plated | Gold plated |
Contact resistance | 20milliohms | 20milliohms | 20milliohms | 20milliohms |
Grid pitch | 2.54mm | 2.54mm | 2.54mm | 2.54mm |
Housing material | PBT | PBT | PBT | PBT |
Insulation resistance | 1000MΩ | 1000MΩ | 1000MΩ | 1000MΩ |
Nominal current | 3A | 3A | 3A | 3A |
Number of pins | 2 x 10 | 2 x 25 | 2 x 5 | 2 x 8 |
Features | Without ejector lever | Without ejector lever | With short/long ejector lever | With short/long ejector lever |
Manufacturer part no. | 10120560 | 10120568 | 10120582 | 10120586 |