Barthelme 59092326 Superbright BA9s LED Lamp 230V AC/DC Warm white

Image Representative of Range

Barthelme 59092326 Superbright BA9s LED Lamp 230V AC/DC Warm white

Standard range
Order Code:

51-0940

Brand: Barthelme MPN: 59092326 EAN-13: 2050001259172
Qty Unit Price (Ex VAT)
1+ £1.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in Stock, despatched in 4 days

A warm white 230V AC/DC BA9s LED lamp that incorporates a bridge rectifier that allows it to be used with both AC and DC supplies.


  • Robust and shock-resistant
  • Durable and energy-saving alternative to incandescent light bulbs
  • Lifetime 50,000 hours
Base BA9s
Colour Warm white
Dimensions (Ø x L) 9 x 28mm
Operating voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot