3M™ 70006708831 Extreme Sealing Tape 4412N Translucent 76mm x 16.5m

Standard range
Order Code:

51-1932

Brand: 3M MPN: 70006708831 EAN-13: 0051111922804
  • Quickly find another product in this range by Width:

    25mm 50mm 76mm
Qty Unit Price (Ex VAT)
1+ £172.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in Stock, despatched in 4 days

If you want to make sure that something stuck stays stuck then you need 3M Extreme Sealing Tape 4412N. These clear, durable tapes sticks on contact to many metals and plastics.


  • Tape size 76mm wide x 16.5m long
  • Sticks without drying time, dripping or oozing
  • Clean appearance, paintable
  • Ideal for general industrial use and in transportation etc
  • Seals and protects
Type Sealing tape
Colour/Pattern Translucent
Length 16.5m
Material Acrylic
Width 76mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot