Fischer SL 11 124 36 Z Male Header 1x36 Vertical 2.54mm Pitch Tin 12.4mm Pins

Image Representative of Range

Fischer SL 11 124 36 Z Male Header 1x36 Vertical 2.54mm Pitch Tin 12.4mm Pins

Standard range
Order Code:

54-3904

Brand: Fischer Elektronik MPN: SL 11/124/ 36/Z EAN-13: 2050001434449
Qty Unit Price (Ex VAT)
1+ £1.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
336 in Stock, despatched in 4 days

Fischer SL 11 124 36 Z male header vertical. Arranged 1x36 with 2.54mm pitch and tin plated contacts. 12.4mm long pins.


  • Manufacturer part No. SL 11 124 36 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 12.4 x 3 x 6.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review