Fischer SL 2 025 72 S Male Header 2x36 Vertical 2.54mm Au Plated 5.8mm Pins

Image Representative of Range

Fischer SL 2 025 72 S Male Header 2x36 Vertical 2.54mm Au Plated 5.8mm Pins

Standard range
Order Code:

54-3908

Brand: Fischer Elektronik MPN: SL 2/025/ 72/S EAN-13: 2050001434524
Qty Unit Price (Ex VAT)
1+ £3.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in Stock, despatched in 4 days

Fischer SL 2 025 72 S male header vertical. Arranged 2x36 with 2.54mm pitch and selective gold-plated plated contacts. 5.8mm long pins.


  • Manufacturer part No. SL 2 025 72 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 11.2 x 2.6 x 5.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review