Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

VELCRO® Brand VEL-EC60354 Stick On Roll 20mm x 25m - White

Order Code:  

54-4309

  Copy to clipboard
Brand: Velcro Europe S.A.  Copy to clipboard MPN: VEL-EC60354 Copy to clipboard EAN-13: 5030610603549
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 at factory, lead time 9 days
5 in Stock, despatched same dayAdditional quantity lead time 9 days

This white stick on roll 20mm x 25m has been designed for a host of uses and is simple to use - just cut the strips required, peel backing paper and press firmly to both surfaces. Items can then be secured, such as small tools, notice boards, access panels, remote controls and much more. A convenient, quick alternative to nails, screws and glues.


  • Easy to use
  • Holds up to 500g per 20mm x 20mm
  • 50cm hook and loop tape per pack
  • Cut to required size
  • Colour: White
  • Content: 1 roll
  • Length: 25m
  • Width: 20mm
  • Manufacturer's part VEL-EC60354
Colour White
Hook or Loop Both
Length 25m
Shape Roll
Width / Diameter 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review