Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vishay IRF620PBF MOSFET N Channel 5.2A 200V TO220
Image Representative of Range

Vishay IRF620PBF MOSFET N Channel 5.2A 200V TO220

Standard range
Order Code:  

54-4373

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: IRF620PBF Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.529
50+ £0.412

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
393 available to back orderBack-order availability date - 07/11/2024

A high power N Channel MOSFET with a VDS of 200V, RDS(ON) of 0.8Ω, and a Qg of 14nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-220 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 5.2A
Drain-Source Breakdown Voltage 200V
Drain-Source On-Resistance 0.8Ω
Gate Source Voltage 20V
Package/Case TO-220
Power Dissipation 50W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot