Vishay IRFIB6N60APBF MOSFET N Channel 5.5A 600V TO220

Vishay IRFIB6N60APBF MOSFET N Channel 5.5A 600V TO220

Order Code:

54-4384

Brand: Vishay MPN: IRFIB6N60APBF

Discontinued


A high power N Channel MOSFET with a VDS of 600V, RDS(ON) of 0.75Ω, and a Qg of 48nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-220 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 5.5A
Drain-Source Breakdown Voltage 600V
Drain-Source On-Resistance 0.75Ω
Gate Source Voltage 30V
Package/Case TO-220
Power Dissipation 60W

Reviews


Be the first to submit a review

Trustpilot