Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vishay IRFP360LC MOSFET N Channel 23A 400V TO247

Vishay IRFP360LC MOSFET N Channel 23A 400V TO247

Order Code:  

54-4388

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: IRFP360LC Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A high power N Channel MOSFET with a VDS of 400V, RDS(ON) of 0.2Ω, and a Qg of 110nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-247 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 23A
Drain-Source Breakdown Voltage 400V
Drain-Source On-Resistance 0.2Ω
Gate Source Voltage 30V
Package/Case TO-247
Power Dissipation 280W

Reviews


Be the first to submit a review

Trustpilot