Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £4.16 | £1.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A high power N Channel MOSFET with a VDS of 500V, RDS(ON) of 0.4Ω, and a Qg of 74nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Channel Type | N-Channel |
---|---|
Drain Current | 14A |
Drain-Source Breakdown Voltage | 500V |
Drain-Source On-Resistance | 0.4Ω |
Gate Source Voltage | 30V |
Package/Case | TO-247 |
Power Dissipation | 190W |
To use this facility please Sign In.
Sign In