Christmas Opening Hours and Delivery Dates here

Lumberg 0121 04 4 Pin DIN Female Straight Socket Cable Mount

Order Code:

54-5539

Brand: Lumberg MPN: 0121 04
Qty Unit Price (Ex VAT)
1+ £6.01
10+ £4.68
50+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
133 available to back orderBack-order availability date - 16/01/2026

A straight cable mounting DIN socket circular connector. The connector has metal housing, PVC bend protection and solder terminals.
  • 4-Pins

Note: The image shown is for guidance only. Refer to the datasheet for product details.
Mounting Type Inline
Plug / Socket Socket
Connector Body Material Metal
Termination Solder
Number of Contacts 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot