Site: Industry
Currency: GBP    
Lumberg 0131 Series DIN Connector DIN 41524

Lumberg 0131 Series DIN Connector DIN 41524

Lumberg Brand: Lumberg
A wide range of straight cable mounting DIN plugs and sockets. The connectors have metal housing, bend protection and solder terminals.
  • Bend relief: Yes
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Material: Kink protection: PVC
  • Nominal current: 4 A
  • Nominal voltage: 60 Vac
  • shielded
  • Specification: With anti-kink device
  • Temperature range: -20 to +85°C
Order codeMftrs Part No.No. of pinsDIN
54-55310131 03341524
54-55320131 044
54-55330131 05541524
54-55340131 05-1545322
54-55350131 06645322
54-55360131 07-1745329
54-55370131 08-1845326
54-55380121 03341524
54-55390121 044
54-55400121 05541524
54-55410121 05-1545322
54-55420121 06645322
54-55430121 07-1745329
54-55440121 08-1845326


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C