Vishay IRFR014 MOSFET N Channel 7.7A 60V DPAK

Order Code:

54-6022

Brand: Vishay MPN: IRFR014

Discontinued


A high power N Channel MOSFET with a VDS of 60V, RDS(ON) of 0.2Ω, and a Qg of 11nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • DPAK package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 7.7A
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 0.2Ω
Gate Source Voltage 20V
Package/Case DPAK
Power Dissipation 25W

Reviews


Be the first to submit a review

Trustpilot