Vishay IRFP240 MOSFET N Channel 20A 200V TO247
Image Representative of Range

Vishay IRFP240 MOSFET N Channel 20A 200V TO247

Standard range
Order Code:

54-6026

Brand: Vishay MPN: IRFP240
Qty Unit Price (Ex VAT)
1+ £2.17
50+ £1.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
797 available to back orderBack-order availability date - 22/01/2025

A high power N Channel MOSFET with a VDS of 200V, RDS(ON) of 0.18Ω, and a Qg of 70nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-247 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 20A
Drain-Source Breakdown Voltage 200V
Drain-Source On-Resistance 0.18Ω
Gate Source Voltage 20V
Package/Case TO-247
Power Dissipation 150W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot