Wera 05003551001 HMB Zyklop Ratchet 3/8in Socket 6mm

Standard range
Order Code:

54-6720

Brand: Wera MPN: 05003551001 EAN-13: 4013288120311
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 6mm socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 29mm
  • Width 18mm
  • Socket width: 6mm
  • Weight 26.5g
Type Zyklop ratchet
Material Chrome Vanadium Steel
Size 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot