Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Super Bright Red 3mm LED from the Kingbright L-934 Series, with water clear lens and luminosity of 500mcd. The super bright red source colour device is made with a gallium aluminium arsenide red light emitting diode.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red |
---|---|
Dominant Wavelength | 640nm |
Forward Current | 30mA |
Lens Type | Water clear |
Luminous Intensity | 500mcd |
Reverse Voltage | 5V |
Viewing Angle | 34° |
Forward Voltage Typical | 1.85V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.