Kingbright L-934SGC 3mm LED Super Bright Green Clear 60mcd

Image Representative of Range

Kingbright L-934SGC 3mm LED Super Bright Green Clear 60mcd

Standard range
Order Code:

55-0824

Brand: Kingbright MPN: L-934SGC
Qty Unit Price (Ex VAT)
10+ £0.074
50+ £0.049
100+ £0.042
500+ £0.038
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
787 in stock, despatched same dayAdditional 2,000 due on 09/04/2025

Super Bright Green 3mm LED from the Kingbright L-934 Series, with water clear lens and luminosity of 60mcd. The super bright green source colour device is made with a gallium phosphide green light emitting diode.


  • Low power consumption
  • Popular T-1 diameter package
  • Reliable and rugged
  • Solid state reliability
  • RoHS compliant
  • Kingbright part L-934SGC

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 25mA
Lens Type Water clear
Luminous Intensity 60mcd
Reverse Voltage 5V
Viewing Angle 34°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot