Binder 99-008-0-102-04 Female 4-5mm 4 Pin Cable Mount Screw with Solder Terminal
Image Representative of Range

Binder 99-008-0-102-04 Female 4-5mm 4 Pin Cable Mount Screw with Solder Terminal

Standard range
Order Code:

55-1152

Brand: Binder MPN: 99-0080-102-04 EAN-13: 2050001613318
Qty Unit Price (Ex VAT)
1+ £9.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

A 4-pin female black and silver subminiature cable mount M9 screw connector with a 4 to 5mm outlet and solder terminals.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 4 - 5 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 VH-B)
Cable Diameter 4 to 5mm
Contact Material CuSn
Contact Plating Gold
Current Rating 3A
Gender Female
IP Rating IP40
Mounting Type Cable
Number of Ways 4
Termination Method Solder
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot