Binder 711 Series Black and Silver Subminiature Cable Mount M9 Screw Connectors

Binder 711 Series Black and Silver Subminiature Cable Mount M9 Screw Connectors

Binder Brand: Binder
A range of black and silver subminiature cable mount M9 screw connectors with solder terminals.
  • Connector locking system: Screw
  • Contact plating: Au (gold)
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 VH-B)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 1
  • Rated impulse voltage: 1500 V
  • Rated voltage: 125 V
  • Termination: solder
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
Order codeMftrs Part No.
55-114499-0075-100-03
55-113999-0075-102-03
55-115399-0076-100-03
55-115199-0076-102-03
55-114599-0079-100-04
55-114099-0079-102-04
55-115499-0080-100-04
55-115299-0080-102-04
55-114699-0095-100-05
55-115599-0096-100-05
55-114799-0475-100-07
55-114299-0475-102-07
55-115699-0476-100-07
55-114899-0479-100-08
55-114399-0479-102-08
55-115799-0480-100-08


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C