Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.218 |
50+ | £0.164 |
100+ | £0.148 |
500+ | £0.133 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A miniature round bi-colour 3mm red/green LED housed in a milky white diffused package. Uniform light output, low power consumption, IC compatible and has long life - solid state reliability.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red / green |
---|---|
Dominant Wavelength | 617 (red) / 568 (green)nm |
Forward Current | 30 (red) / 25 (green)mA |
Lens Type | White diffused |
Luminous Intensity | 20 (red) / 16 (green)mcd |
Reverse Voltage | 5V |
Viewing Angle | 60° |
Forward Voltage Typical | 2 (red) / 2.2 (green)V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In