TruOpto 1206 2V Red LED Surface Mount 100mcd

Standard range
Order Code:

56-3121

Brand: TruOpto MPN: OSR51206C1E
Qty Unit Price (Ex VAT)
5+ £0.206
100+ £0.180
1000+ £0.113
3000+ £0.082
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,965 in stock, despatched same dayAdditional quantity lead time 5 months

This red surface mounting LED comes in a compact 1206 package outline. The super high brightness performance makes it ideal for applications such as backlighting for switches, keys, panels, etc., marker lights for steps, exit ways, etc.


  • Single chip design
  • Suitable for IR reflow soldering
  • Dimensions 3.2 x 1.6 x 0.8mm
Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage 2.6V
Height 0.8mm
Length 3.2mm
Luminous Intensity 120mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 1.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot