Laserfuchs 70108507 Red Class 1 Laser 10m 0.4mW 3-12VDC 25mA 650nm Wavelength

Standard range
Order Code:

57-5867

Brand: Laserfuchs MPN: 70108507 EAN-13: 4260129041728
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 15 due on 26/03/2025

A high quality Class 1 laser module that projects a 650nm red beam with a dot type beam shape, beam diameter of 3mm and an operating distance of 10m. The module uses a special acrylic lens that produces a sharp beam without the use of rotating polygonal mirrors or motors. The lens and electronics are built-in to a robust brass housing and can be operated under dusty and harsh industrial environments. Operation is possible without series resistors or control electronics, the module simply being connected to a power supply. Suitable applications include laser levels, laser marking systems, robotics, and laser entertainment areas.


  • Diode laser technology
  • Acrylic lens
  • Laser dot size <4.5mm @5m
  • Focus point 5000mm
  • Divergence 1mrad
  • Long lifetime >3000h
  • Cable length 100mm
  • Dimensions Ø9 x 20mm
  • Operating temperature -20°C to +40°C
Laser Class 1
Operating Distance 10m
Operating voltage 3 to 12V
Optical Power 0.4mW
Wavelength 650nm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot