Christmas Opening Hours and Delivery Dates here

Laserfuchs Red Laser Modules Brass Housing

Laserfuchs Brand: Laserfuchs

A range of high quality laser modules that project a red beam in one of three types - line, spot or cross. The modules use a special acrylic lens that produces a sharp beam without the use of rotating polygonal mirrors or motors. The lens and electronics are built-in to a robust brass housing and can be operated under dusty and harsh industrial environments. Operation is possible without series resistors or control electronics, the module simply being connected to a power supply. Suitable applications include laser levels, laser marking systems, robotics, and laser entertainment areas.

  • Diode laser technology
  • Acrylic lens
  • Divergence 1mrad
  • Long lifetime >3000h
  • Cable length 100mm
  • Dimensions Ø9 x 20mm
  • Operating temperature -20°C to +40°C
Description Image Product Buy Pricing (Ex VAT) Laser Class Operating Distance Operating Voltage Optical Power Wavelength
Laserfuchs 70109986 Red Class 1 Laser 0.25m 5mW 3-12VDC 20mA 650nm Wavelength
Laserfuchs 70109986 Red Class 1 Laser 0.25m 5mW 3-12VDC 20mA 650nm Wavelength
Extended range
Order code: 57-5862
MPN: 70109986

23 available to back orderBack-order availability date - 14/01/2026
1+ £22.43
Price per unit Ex VAT
1 0.25m 3 to 12V 5mW 650nm
Laserfuchs 70104011 Red Class 1 Laser 1m 5mW 3-12VDC 15mA 650nm Wavelength
Laserfuchs 70104011 Red Class 1 Laser 1m 5mW 3-12VDC 15mA 650nm Wavelength
Extended range
Order code: 57-5863
MPN: 70104011

80 available to back orderBack-order availability date - 14/01/2026
1+ £22.83
Price per unit Ex VAT
1 1m 3 to 12V 5mW 650nm
Laserfuchs 70105094 Red Class 1 Laser 1m 5mW 3-12VDC 20mA 650nm Wavelength
Laserfuchs 70105094 Red Class 1 Laser 1m 5mW 3-12VDC 20mA 650nm Wavelength
Standard range
Order code: 57-5864
MPN: 70105094

1 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £22.43
Price per unit Ex VAT
1 1m 3 to 12V 5mW 650nm
Laserfuchs 70108477 Red Class 1 Laser 2m 5mW 3-6VDC 40mA 635nm Wavelength
Laserfuchs 70108477 Red Class 1 Laser 2m 5mW 3-6VDC 40mA 635nm Wavelength
Standard range
Order code: 57-5865
MPN: 70108477

1 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £28.70
Price per unit Ex VAT
1 2m 3 to 6V 5mW 635nm
Laserfuchs 70108507 Red Class 1 Laser 10m 0.4mW 3-12VDC 25mA 650nm Wavelength
Laserfuchs 70108507 Red Class 1 Laser 10m 0.4mW 3-12VDC 25mA 650nm Wavelength
Standard range
Order code: 57-5867
MPN: 70108507

9 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £19.16
Price per unit Ex VAT
1 10m 3 to 12V 0.4mW 650nm
Laserfuchs 70104004 Red Class 1 Laser 1m 5mW 3-12VDC 20mA 650nm Wavelength
Laserfuchs 70104004 Red Class 1 Laser 1m 5mW 3-12VDC 20mA 650nm Wavelength
Standard range
Order code: 57-5869
MPN: 70104004

1 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £15.10
Price per unit Ex VAT
1 1m 3 to 12V 5mW 650nm
Laserfuchs 70103984 Red Class 2 Laser 10m 1mW 3-12VDC 25mA 650nm Wavelength
Laserfuchs 70103984 Red Class 2 Laser 10m 1mW 3-12VDC 25mA 650nm Wavelength
Standard range
Order code: 57-5868
MPN: 70103984

17 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £11.18
Price per unit Ex VAT
2 10m 3 to 12V 1mW 650nm
Order code57-586257-586357-586457-586557-586757-586957-5868
Wavelength (nm)650650650635650650650
Optical power (mW)53.53.53.50.33.51
Voltage (V)3-123-123-123-63-123-123-12
Current (mA)20152040152025
Laser class1111112
Beam shapeLineLineLineLineDotCrossDot
Line thickness<1mm @1m<1.2mm @1m<1.2mm @1m<1.2mm @1m-<1.2mm @1m-
Laser dot size----<4.5mm @ 5m-<3.4mm @ 5m
Focus point (mm)250100010001000500010005000
Fan angle90906060-45-
Ø Beam----3-3
Operating distance (m)0.2511210110


Trustpilot