Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Laserfuchs 70104004 Red Class 1 Laser 1m 5mW 3-12VDC 20mA 650nm Wavelength

Standard range
Order Code:  

57-5869

 
Brand: Laserfuchs MPN: 70104004 EAN-13: 4260129041247
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £24.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

A high quality Class 1 laser module that projects a 650nm red beam with a cross type beam shape, fan angle of 45° and an operating distance of 1m. The module uses a special acrylic lens that produces a sharp beam without the use of rotating polygonal mirrors or motors. The lens and electronics are built-in to a robust brass housing and can be operated under dusty and harsh industrial environments. Operation is possible without series resistors or control electronics, the module simply being connected to a power supply. Suitable applications include laser levels, laser marking systems, robotics, and laser entertainment areas.


  • Diode laser technology
  • Acrylic lens
  • Line thickness <1.2mm @1m
  • Focus point 1000mm
  • Divergence 1mrad
  • Long lifetime >3000h
  • Cable length 100mm
  • Dimensions Ø9 x 20mm
  • Operating temperature -20°C to +40°C
Laser Class 1
Operating Distance 1m
Operating Voltage 3 to 12V
Optical Power 5mW
Wavelength 650nm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot