Laserfuchs 70109986 Red Class 1 Laser 0.25m 5mW 3-12VDC 20mA 650nm Wavelength

Standard range
Order Code:

57-5862

Brand: Laserfuchs MPN: 70109986 EAN-13: 4260129041292
Qty Unit Price (Ex VAT)
1+ £22.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 06/02/2025

A high quality Class 1 laser module that projects a 650nm red beam with a line type beam shape, fan angle of 90° and an operating distance of 0.25m. The module uses a special acrylic lens that produces a sharp beam without the use of rotating polygonal mirrors or motors. The lens and electronics are built-in to a robust brass housing and can be operated under dusty and harsh industrial environments. Operation is possible without series resistors or control electronics, the module simply being connected to a power supply. Suitable applications include laser levels, laser marking systems, robotics, and laser entertainment areas.


  • Diode laser technology
  • Acrylic lens
  • Line thickness <1mm @1m
  • Focus point 250mm
  • Divergence 1mrad
  • Long lifetime >3000h
  • Cable length 100mm
  • Dimensions Ø9 x 20mm
  • Operating temperature -20°C to +40°C
Laser Class 1
Operating Distance 0.25m
Operating Voltage 3 to 12V
Optical Power 5mW
Wavelength 650nm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, September 2, 2015 Question by: Rapid Customer | Product code: 57-5862
Q. does it work with 5v
A. Hi George, thank you for your question. This will run from 3-12V so 5V will be fine.

Reviews


Be the first to submit a review

Trustpilot