Barthelme 00112415 Small Filament Lamp E14 24V 15W
Image Representative of Range

Barthelme 00112415 Small Filament Lamp E14 24V 15W

Extended range
Order Code:

57-6634

Brand: Barthelme MPN: 00112415 EAN-13: 2050001718525
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 weeks

A 24V 15W small filament lamp with an E14 base and dimensions of 16 x 54mm.


  • Ideal for emergency lighting systems and illuminated signs
  • Clear lens
Base E14
Colour Clear
Dimensions 16 x 54mm
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot