Barthelme 00682507 E10 Krypton Torch Lamp Olive 2.5V 4.5W

Barthelme 00682507 E10 Krypton Torch Lamp Olive 2.5V 4.5W

Order Code:

57-6681

Brand: Barthelme MPN: 00682507

Discontinued


A 2.5V 4.5W Krypton lamp with an E10 base and dimensions of 11.5 x 30.5mm.


  • Ideal for torches, emergency lighting systems and illuminated signs
  • Clear lens
Base MES (E10)
Colour Clear
Current Rating 1800mA
Dimensions (Ø x L) 11.5 x 30.5mm
Operating voltage 2.5V

Reviews


Be the first to submit a review

Trustpilot