Christmas Opening Hours and Delivery Dates here
RUKO 106022 HSS Bi-Metal Hole Saw 22mm

Image Representative of Range

RUKO 106022 HSS Bi-Metal Hole Saw 22mm

Order Code:

60-7791

Brand: RUKO MPN: 106022 B EAN-13: 4007140060228
  • Quickly find another product in this range by Diameter:

Qty Was Unit Price (Ex VAT)
1+ £5.85 £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 15/01/2026

This 22mm RUKO HSS bi-metal hole saw has varied tooth spacing and is suitable for unalloyed steel (up to 700 N/mm² strength), non-ferrous and light metals, plastics, plasterboard and light building boards, fibreboard, plywood and wood. It is particularly suitable for use with hand drills, pillar drills and lathes.


  • Uses a separate arbor, allowing saws of different diameters to be rapidly exchanged
  • Use arbor type A1, order code 60-7715
  • High rotational precision
  • Sturdy construction
  • Positive chipping and cutting angles ensure more aggressive cutting
  • Varied toothing ensures smoother cutting, less effort, less vibration and heat production during cutting, giving up to 3x longer tool life
  • HSS bi-metal with compound teeth
  • Good chip removal
  • Slots in the jacket side assist removal of cutout material
  • RUKO type 106 022
Diameter 22mm
Material HSS
Arbor Included No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot