RUKO HSS Bi-Metal Hole Saws

RUKO HSS Bi-Metal Hole Saws

RUKO Brand: RUKO

These RUKO HSS bi-metal hole saws have varied tooth spacing and are suitable for unalloyed steel (up to 700 N/mm² strength), non-ferrous and light metals, plastics, plasterboard and light building boards, fibreboard, plywood and wood. They are particularly suitable for use with hand drills, pillar drills and lathes.

  • Range uses a separate arbor, allowing saws of different diameters to be rapidly exchanged
  • Holesaws 30mm and under use arbor type A1, order code 60-7715
  • Holesaws 30mm and over use arbor type A2, order code 60-7716
  • High rotational precision
  • Sturdy construction
  • Positive chipping and cutting angles ensure more aggressive cutting
  • Varied toothing ensures smoother cutting, less effort, less vibration and heat production during cutting, giving up to 3x longer tool life
  • HSS bi-metal with compound teeth
  • Good chip removal
  • Slots in the jacket side assist removal of cutout material
Diameter (mm)Diameter (in.)Through dimension (PG)Tube dimension (in.)Suitable arborRUKO typeOrder code
193/4~ PG 113/8A1106-01960-7790
227/81/2A1106-02260-7791
251A1106-02560-7792
291 1/8~ PG 213/4A1106-02960-7793
351 3/81A2106-03560-7794
441 3/41 1/4A2106-04460-7795
5121 1/2A2106-05160-7789
572 1/4A2106-05760-7798
642 1/22A2106-06460-7799
68A2106-06860-7796
732 7/8A2106-07360-7800
1024A2106-10260-7797


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C