Kemet T491B475K010ZT 4.7uF 10% 10V SMD Tantalum Chip Case B

Image Representative of Range

Kemet T491B475K010ZT 4.7uF 10% 10V SMD Tantalum Chip Case B

Standard range
Order Code:

64-9528

Brand: Kemet MPN: T491B475K010ZT
Qty Unit Price (Ex VAT)
5+ £0.373
50+ £0.218
100+ £0.196
250+ £0.143
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,715 in Stock, despatched in 4 days

This 4.7µF ±10% 10V case size B Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Capacitance 4.7µF
Dimensions 3.5 x 2.8 x 1.9mm
Material Tantalum
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 10V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot