Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Kemet T491A684K020ZT 0.68uF 10% 20V SMD Tantalum Chip Case A

Kemet T491A684K020ZT 0.68uF 10% 20V SMD Tantalum Chip Case A

Order Code:  

64-9533

  Copy to clipboard
Brand: Kemet  Copy to clipboard MPN: T491A684K020ZT Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This 0.68µF ±10% 20V case size A Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Capacitance 680nF
Dimensions 3.2 x 1.6 x 1.6mm
Material Tantalum
Operating Temperature -55 to +125°C
Tolerance 10%
Type SMD
Voltage 20V

Reviews


Be the first to submit a review

Trustpilot