Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.416 |
50+ | £0.278 |
100+ | £0.235 |
500+ | £0.215 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Surface mount white LED from Kingbright housed in the industry standard PLCC-2 (Tantalum B) package.
Equipped with a built-in water clear lens that increases on-axis intensity, enabling the LED to be used for LCD backlighting and legend illumination, this LED has been manufactured using only the best materials with the source colour device made with GaN.
Ideal for use in applications where saving space is key.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | White |
---|---|
Dominant Wavelength | N/A |
Forward Current | 30mA |
Forward Voltage | 3.5V |
Height | 1.9mm |
Length | 3.5mm |
Luminous Intensity | 300mcd |
Viewing Angle | 120° |
Width | 2.8mm |
To use this facility please Sign In.
Sign In