Christmas Opening Hours and Delivery Dates here

Kingbright PLCC-2 SMD LED

Kingbright Brand: Kingbright

The Kingbright PLCC-2 SMD LEDs are a range of surface mount device LEDs housed in the industry standard PLCC-2 (Tantalum B) package.

Equipped with a built-in lens that increases on-axis intensity, while enabling the LED to be used for LCD backlighting and legend illumination, these unique LEDs have been manufactured using only the best materials with the source color devices made with GaN on SiC Light Emitting Diode.

Well-designed for use in applications where saving space is key, these excellent components offer superb value in the market - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • Standard package suitable for automated placement
  • Power dissipation in excess of 100mW
  • Viewing angle 120°
  • Kingbright type KA3528 series
  • Supplied on tape in small quantities or on reels of 1500 or 2000
Description Image Product Buy Pricing (Ex VAT) LED Colour Forward Voltage Forward Current Luminosity Dominant Wavelength Viewing Angle Height Length Width
Kingbright KA-3528SEC PLCC-2 Super Bright Orange LED Surface Mount
Kingbright KA-3528SEC PLCC-2 Super Bright Orange LED Surface Mount
Extended range
Order code: 72-9744
MPN: KA-3528SEC

295 in stock, despatched same dayContact us for additional stock
1+ £0.0291
Price per unit Ex VAT
Orange 2V 30mA 350mcd 610nm 120° 1.9mm 3.5mm 2.8mm
Kingbright KA-3528YC PLCC-2 SMD Yellow LED Clear
Kingbright KA-3528YC PLCC-2 SMD Yellow LED Clear
Standard range
Order code: 72-8230
MPN: KA-3528YC

Order in multiples of 5


1,520 in stock, despatched same dayAdditional quantity lead time 11 weeks
10+ £0.032
Price per unit Ex VAT
Yellow 2.1V 30mA 20mcd 590nm 120° 1.9mm 3.5mm 2.8mm
Kingbright KA-3528SGC PLCC-2 SMD Green LED Clear
Kingbright KA-3528SGC PLCC-2 SMD Green LED Clear
Standard range
Order code: 72-8220
MPN: KA-3528SGC

Order in multiples of 5


2,450 in stock, despatched same dayAdditional quantity lead time 11 weeks
10+ £0.152
50+ £0.126
100+ £0.118
500+ £0.108
Price per unit Ex VAT
Green 2.2V 25mA 40mcd 565nm 120° 1.9mm 3.5mm 2.8mm
Kingbright KA-3528SGT PLCC-2 SMD Green LED Transparent
Kingbright KA-3528SGT PLCC-2 SMD Green LED Transparent
Standard range
Order code: 72-8225
MPN: KA-3528SGT

Order in multiples of 5


1,401 in stock, despatched same dayAdditional quantity lead time 11 weeks
10+ £0.123
50+ £0.082
100+ £0.070
500+ £0.064
Price per unit Ex VAT
Green 2.2V 25mA 40mcd 565nm 120° 1.9mm 3.5mm 2.8mm
Kingbright KA-3528QBC-D PLCC-2 SMD Blue LED Clear
Kingbright KA-3528QBC-D PLCC-2 SMD Blue LED Clear
Standard range
Order code: 72-9668
MPN: KA-3528QBC-D CT

Order in multiples of 5


1,175 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.289
50+ £0.193
100+ £0.164
500+ £0.150
Price per unit Ex VAT
Blue 3.5V 30mA 200mcd 464nm 120° 1.9mm 3.5mm 2.8mm
Kingbright KA3528QWC-D PLCC-2 SMD White LED Clear
Kingbright KA3528QWC-D PLCC-2 SMD White LED Clear
Standard range
Order code: 72-9670
MPN: KA3528QWC-D

Order in multiples of 5


1,390 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.416
50+ £0.278
100+ £0.235
500+ £0.215
Price per unit Ex VAT
White 3.5V 30mA 300mcd 120° 1.9mm 3.5mm 2.8mm
Kingbright KA-3528EC PLCC-2 SMD High Efficiency Red LED Clear x2000 Reel
Kingbright KA-3528EC PLCC-2 SMD High Efficiency Red LED Clear x2000 Reel
Standard range
Order code: 72-8271
MPN: KA-3528EC

3 in stock, despatched same dayAdditional quantity lead time 11 weeks
1+ £252.65
2+ £243.33
3+ £170.33
5+ £161.81
Price per unit Ex VAT
Red 2V 30mA 40mcd 625nm 120° 1.9mm 3.5mm 2.8mm
Mftrs.ColourLensWavelengthLum. int. (mcd)IFVFVF
pt. no.(nm)@ IF (20mA)max. (mA)typ. (V)max. (V)
KA-3528SRCSuper redWater clear660300301.852.5
KA-3528SRTSuper redRed transparent660300301.852.5
KA-3528SURCHyper redWater clear640230501.92.5
KA-3528ITHyper redRed transparent625403022.5
KA-3528ECHE RedWater clear625403022.5
KA-3528-SECSB OrangeWater clear6103503022.5
KA-3528SECKTSB OrangeWater clear610350302.12.5
KA-3528YTSB YellowYellow transparent595403022.4
KA-3528YCYellowWater clear59015302.12.5
KA-3528ASYCSB YellowWater clear5901805022.5
KA-3528LSGTSB GreenGreen transparent5651.2 (@2mA)252.22.5
KA-3528SGCSB GreenWater clear56540252.22.5
KA-3528SGTGreenGreen transparent56540252.22.5
KA-3528QBC-DBlueWater clear464200303.54
KA-3528QWC-DWhiteWater clear0.33/0.34 *300303.54
* Chromaticity coordinates

Mftrs.Order codeOrder codeOrder code
pt. no.SingleReel 1500Reel 2000
KA-3528SRC72-820072-8261
KA-3528SRT72-820572-826572-8266
KA-3528SURC72-9750
KA-3528IT72-821572-827572-8276
KA-3528EC72-827072-8271
KA-3528-SEC72-974472-9743
KA-3528SECKT72-9571
KA-3528YT72-823572-8296
KA-3528YC72-823072-8291
KA-3528ASYC72-8238
KA-3528LSGT72-832072-8318
KA-3528SGC72-822072-8281
KA-3528SGT72-822572-8286
KA-3528QBC-D72-966872-9673
KA-3528QWC-D72-967072-967472-9675


Trustpilot