Kingbright KA-3528QBC-D PLCC-2 SMD Blue LED Clear
Image Representative of Range

Kingbright KA-3528QBC-D PLCC-2 SMD Blue LED Clear

Standard range
Order Code:

72-9668

Brand: Kingbright MPN: KA-3528QBC-D CT
Qty Unit Price (Ex VAT)
5+ £0.289
50+ £0.193
100+ £0.164
500+ £0.150
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
897 in stock, despatched same dayAdditional quantity lead time 11 weeks

Surface mount blue LED from Kingbright housed in the industry standard PLCC-2 (Tantalum B) package.

Equipped with a built-in water clear lens that increases on-axis intensity, enabling the LED to be used for LCD backlighting and legend illumination, this LED has been manufactured using only the best materials with the source colour device made with GaN.

Ideal for use in applications where saving space is key.


  • Standard package suitable for automated placement
  • Power dissipation in excess of 100mW
  • Viewing angle 120°
  • Kingbright KA3528 series
  • Supplied on tape in small quantities

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Blue
Dominant Wavelength 464nm
Forward Current 30mA
Forward Voltage 3.5V
Height 1.9mm
Length 3.5mm
Luminous Intensity 200mcd
Viewing Angle 120°
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot