Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Orange |
---|---|
Dominant Wavelength | 610nm |
Forward Current | 30mA |
Forward Voltage | 2V |
Height | 1.9mm |
Length | 3.5mm |
Luminous Intensity | 350mcd |
Viewing Angle | 120° |
Width | 2.8mm |