Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright KA-3528SGT PLCC-2 SMD Green LED Transparent

Order Code:  

72-8225

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KA-3528SGT Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.150
50+ £0.100
100+ £0.085
500+ £0.078

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,631 in Stock, despatched same dayAdditional quantity lead time 11 weeks

Surface mount green LED from Kingbright housed in the industry standard PLCC-2 (Tantalum B) package.

Equipped with a built-in transparent lens that increases on-axis intensity, enabling the LED to be used for LCD backlighting and legend illumination, this LED has been manufactured using only the best materials with the source colour device made with GaN.

Ideal for use in applications where saving space is key.


  • Standard package suitable for automated placement
  • Power dissipation in excess of 100mW
  • Viewing angle 120°
  • Kingbright KA3528 series
  • Supplied on tape in small quantities

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Forward Voltage 2.2V
Height 1.9mm
Length 3.5mm
Luminous Intensity 40mcd
Viewing Angle 120°
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review