Kingbright KA-3528EC PLCC-2 SMD High Efficiency Red LED Clear x2000 Reel

Standard range
Order Code:

72-8271

Brand: Kingbright MPN: KA-3528EC
Qty Unit Price (Ex VAT)
1+ £155.00
2+ £149.28
3+ £104.50
5+ £99.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 2 due on 09/04/2025

Surface mount high efficiency red LED from Kingbright housed in the industry standard PLCC-2 (Tantalum B) package.

Equipped with a built-in water clear lens that increases on-axis intensity, enabling the LED to be used for LCD backlighting and legend illumination, this LED has been manufactured using only the best materials with the source colour device made with GaN.

Ideal for use in applications where saving space is key.


  • Standard package suitable for automated placement
  • Power dissipation in excess of 100mW
  • Viewing angle 120°
  • Kingbright KA3528 series
  • Supplied on reel of 2000

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage 2V
Height 1.9mm
Length 3.5mm
Luminous Intensity 40mcd
Viewing Angle 120°
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot