Christmas Opening Hours and Delivery Dates here

TruOpto OSRWPA3132A 3mm Red / White Bi-Colour LED Common Anode 3 Pin Diffused

Order Code:

76-0017

Brand: TruOpto MPN: OSRWPA3132A
  • Quickly find another product in this range by Dominant Wavelength:

    624nm / 6500K 625nm / 10,000K
Qty Unit Price (Ex VAT)
5+ £0.354
100+ £0.279
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,534 in stock, despatched same dayAdditional 1,000 due on 10/02/2026

This high brightness red/white 3mm LED is a 3-pin common anode type that is ideal for applications such as toys, games, audio systems, indication, etc.


  • Diffused lens
  • High luminous intensity
  • 3mm Round standard directivity
  • Long lifetime
  • Superior weather resistance
  • UV Resistant epoxy
LED Colour Red / white
Dominant Wavelength 624nm / 6500K
Forward Current 30mA
Lens Type Diffused
Luminous Intensity 1560/2180mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2.1/3.1V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 3mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, June 27, 2018 | Question by: Rapid Customer | Product code: 76-0017
Q. What is the diameter of the pins? Data sheet does not show pin diameter
A. Hi Gary, thank you for your question. The pin diameter is 0.3mm.

Reviews

Be the first to submit a review

You may also like


Trustpilot