Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £15.45 | £13.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These fingerless synthetic padded leather palm gloves from DeWalt have been manufactured with a host of excellent features, including the spandex backs, hook and loop wrist, and Terry cloth brow wipes on the backhands.
Disposable | No |
---|---|
Size | L |
Material | Synthetic padded leather |
Type | Leather palm gloves |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
Standards | N/A |
AQL | N/A |
To use this facility please Sign In.
Sign In