Stanley 0-43-636 FatMax Pro Box Beam Spirit Level 3 Vial 90cm

Standard range
Order Code:

84-7009

Brand: Stanley MPN: 0-43-636 EAN-13: 3253560436360
Qty Was Unit Price (Ex VAT)
1+ £34.70   £34.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/02/2025

The Stanley FatMax™ Pro level has solid-block acrylic vials to provide an accuracy of 0.5mm/m in eight orientations. In addition, every FatMax Pro level comes with a lifetime accuracy warranty.

  • The level is 5 times stronger than other Stanley levels, thanks to its unique reinforced box-beam construction. The lightweight aluminium body and sturdy bi-material handgrips make handling easy and the precision engineered, dual-machined levelling surfaces ensure maximum accuracy.
  • The vials are magnified by 20% for improved all round visibility, and the shock absorbing end caps protect the level even if it is dropped.
  • Length 900mm (36 in)


    Type Spirit level
    Length 900mm
    Lifetime Warranty No
    Number of Vials 3
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot