Draper 45713 T Type Tap Wrench 2.0 - 4.0mm

Standard range
Order Code:

85-8285

Brand: Draper MPN: 45713 EAN-13: 5010559457137
Qty Unit Price (Ex VAT)
1+ £6.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 3 days

Tap wrench from Draper with a chuck-type tap holding mechanism giving the characteristic T shape.


  • Size 2.0 to 4.0mm
  • Polished body with knurled and polished barrel
Type Tap Wrench
Outside Diameter 2.0 to 4.0mm
Size 2.0 to 4.0mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, July 12, 2018 Question by: Rapid Customer | Product code: 85-8285
Q. Is this the correct wrench for an M3 tap? Thanks!
A. Hi David, thank you for your question. We would suggest 85-8290.


Thursday, March 29, 2012 Question by: Rapid Customer | Product code: 85-8285
Q. is this the correct tap wrench for a 3mm tap Thanks
A. Hi Robert, Yes you can use either this product (the 85-8285) or our product code 85-8290 for a 3mm tap.

Reviews


Be the first to submit a review

Trustpilot