Christmas Opening Hours and Delivery Dates here

Dormer E500M3NO2 E500 M3 No2 Hand Tap Second No.2

Order Code:

85-9218

Brand: Dormer MPN: E500M3NO2 EAN-13: 7320760094440
Qty Was Unit Price (Ex VAT)
1+ £9.80 £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/01/2026

Metric M3 x 0.5mm intermediate hand tap taper (No. 2) from Dormer, ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 48mm
  • Hole size 2.5mm
  • Shank diameter 3.15mm
  • Drive size 2.5mm
  • When tapping blind holes straight flute taps should be used in sets
Type Hand tap
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot