Christmas Opening Hours and Delivery Dates here

Dormer E500M8NO2 E500 M8 No2 Hand Tap Second No.2

Order Code:

85-9242

Brand: Dormer MPN: E500M8NO2 EAN-13: 7320760094877
Qty Unit Price (Ex VAT)
1+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/01/2026

Metric M8 x 1.25mm intermediate hand tap (No. 2) from Dormer, ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 72mm
  • Hole size 6.8mm
  • Shank diameter 8mm
  • Drive size 6.3mm
  • When tapping blind holes straight flute taps should be used in sets
Type Hand tap
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot