Dormer E500M4NO6 E500 HSS Coarse Tap Straight Flute M4 Set Of 3

Extended range
Order Code:

85-9260

Brand: Dormer MPN: E500M4NO6 EAN-13: 7320760094662
Qty Unit Price (Ex VAT)
1+ £22.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/03/2025

This 3-piece metric tap set M4 x 0.7mm from Dormer includes a taper (No. 1), intermediate (No. 2) and plug tap (No. 3) and is ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 53mm
  • Hole size 3.3mm
  • Shank diameter 4mm
  • Drive size 3.15mm
  • When tapping blind holes straight flute taps should be used in sets
Type Tap
Outside Diameter N/A
Size 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot