Christmas Opening Hours and Delivery Dates here
Dormer E500M12NO6 E500 HSS Coarse Tap Straight Flute M12 Set Of 3

Image Representative of Range

Dormer E500M12NO6 E500 HSS Coarse Tap Straight Flute M12 Set Of 3

Order Code:

85-9270

Brand: Dormer MPN: E500M12NO6 EAN-13: 7320760094051
Qty Was Unit Price (Ex VAT)
1+ £67.00 £44.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/01/2026

This 3-piece metric tap set M12 x 1.75mm from Dormer includes a taper (No. 1), intermediate (No. 2) and plug tap (No. 3) and is ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 89mm
  • Hole size 10.3mm
  • Shank diameter 9mm
  • Drive size 7.1mm
  • When tapping blind holes straight flute taps should be used in sets
Type Tap
Size 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot